The SAKG 32/35 II is a high-current feed-through terminal block from the SAK Series, featuring a stud connection system for secure wiring. It is designed for mounting on TS 35 DIN rails and supports a rated cross-section of 50 mm². The housing is constructed from KrG (Kriton) material in a medium yellow color, offering high thermal stability and a V-0 flammability rating. This single-tier terminal block provides two clamping points per level and is suitable for applications requiring up to 150 A and 1000 V.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 1000V |
| Rated Current | 150A |
| Rated Cross-section | 50mm² |
| Number of Connections | 2count |
| Stud Size | M 8thread |
| Tightening Torque | 6.0...12.0Nm |
| Operating Temperature Range | -60 to 130°C |
| Width | 32mm |
| Height | 80mm |
| Depth | 53mm |
| RoHS | Compliant with exemption 6c |
| Reach Svhc | Lead 7439-92-1 |
| Ul 94 Flammability Rating | V-0, 5VA |