The A2C 50/70 FE is a high-current feed-through terminal block from the A-Series utilizing PUSH IN connection technology. It is designed for mounting on TS 35 DIN rails and supports a rated cross-section of 70 mm². The unit features a black and yellow housing, typically used for functional earth or specialized power distribution, and is rated for voltages up to 1000V and currents up to 150A.
Weidmuller 2866340000 technical specifications.
| Rated voltage | 1000V |
| Rated current | 150A |
| Rated cross-section | 70mm² |
| Connection type | PUSH IN |
| Number of levels | 1 |
| Number of connections | 2 |
| Width | 20mm |
| Height | 101.5mm |
| Depth | 80.5mm |
| Clamping range, max. | 70mm² |
| Continuous operating temp., max. | 130°C |
| RoHS | Compliant without exemption |
| Reach Svhc | No SVHC above 0.1 wt% |
| Ul 94 Flammability Rating | V-0 |
Download the complete datasheet for Weidmuller 2866340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.