The A2C 2.5 BR is a brown feed-through terminal block from the A-Series featuring PUSH IN connection technology. It is designed for mounting on TS 35 DIN rails and supports a rated cross-section of 2.5 mm². The terminal is constructed from Wemid material with a V-0 UL 94 flammability rating and is suitable for use in temperatures ranging from -60°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 800V |
| Rated Current | 24A |
| Connection Type | PUSH IN |
| Clamping Range, max. | 2.5mm² |
| Number of Potentials | 1 |
| Number of Levels | 1 |
| Width | 5.1mm |
| Height | 66.5mm |
| Depth | 36.5mm |
| RoHS | Compliant |
| Ul 94 Flammability Rating | V-0 |
| Reach Svhc | No SVHC above 0.1 wt% |