Surge voltage arrester designed for low-voltage power systems. It features a 4-pole configuration suitable for TN-S system types. The device provides Type II / Class II protection with an optical status indicator and is designed for DIN rail TS 35 mounting. It operates within a wide temperature range and is housed in a grey UL 94 V-0 flammability rated enclosure.
Checking distributor stock and pricing after the page loads.
| Number of poles | 4 |
| Rated voltage (AC) | 275V |
| Discharge current In (8/20µs) | 20kA |
| Max. discharge current Imax (8/20µs) | 40kA |
| Protection level Up at In (L-N) | ≤ 1.5kV |
| Operating temperature | -40...+85°C |
| Width | 72mm |
| Mounting rail | TS 35 |
| RoHS | Compliant |
| Reach Svhc | No SVHC above 0.1 wt% |
| Flammability Rating | V-0 |