The 2890450000 is a high-density 3-tier installation terminal block part of the A-Series. It utilizes PUSH IN connection technology for efficient wiring of radial, longitudinal, and PE functional levels in building installations. The housing is made of Wemid and is designed for mounting on TS 35 DIN rails.
Checking distributor stock and pricing after the page loads.
| Rated cross-section | 2.5mm² |
| Rated voltage | 400V |
| Rated current | 22A |
| Number of levels | 3 |
| Connection method | PUSH IN |
| Width | 5.1mm |
| Height | 103mm |
| Depth | 50.5mm |
| RoHS | Compliant |
| Reach Svhc | Lead 7439-92-1 |