A dark beige/blue/green-yellow multi-tier terminal block from the A-Series family featuring PUSH IN connection technology. This 3-tier functional unit provides N, L, and PE connections in a compact 5.1mm width, designed for mounting on TS 35 DIN rails. It supports a rated cross-section of 2.5 mm² and is constructed from Wemid material with a UL 94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Connection method | PUSH IN |
| Rated voltage | 400V |
| Rated current | 24A |
| Number of levels | 3 |
| Number of connections | 5 |
| Width | 5.1mm |
| Height | 103mm |
| Depth | 50.1mm |
| Wire cross-section, solid, max. | 2.5mm² |
| Insulating material | Wemid |
| RoHS | Compliant |
| Reach Svhc | No SVHC above 0.1 wt% |