The 2890570000 (A2C 2.5 PE) is an A-Series modular ground terminal block featuring PUSH IN connection technology. It is designed for mounting on a TS 35 DIN rail and provides a reliable electrical and mechanical connection between the wire and the mounting rail. The housing is made of Wemid and is color-coded green and yellow for easy identification as a PE (Protective Earth) contact.
Checking distributor stock and pricing after the page loads.
| Rated cross-section | 2.5mm² |
| Connection type | PUSH IN |
| Rated voltage | 800V |
| Rated impulse withstand voltage | 8kV |
| Clamping range, max. | 2.5mm² |
| Clamping range, min. | 0.14mm² |
| Width | 5.1mm |
| Height | 55mm |
| Depth | 36.5mm |
| Number of levels | 1 |
| Number of connections | 2 |
| RoHS | Compliant |
| Reach Svhc | Lead 7439-92-1 |
| Flammability Rating | UL 94 V-0 |