The 2890600000 is a CH20M22 series component housing designed for DIN rail mounting. It features a black polycarbonate (PC) housing with a width of 22.5mm. This specific configuration includes an integrated screw connection system (PPSC) and is designed for modular electronics applications requiring high functional density and reliability in industrial environments.
Checking distributor stock and pricing after the page loads.
| Width | 22.5mm |
| Height | 113.2mm |
| Depth | 105.5mm |
| Material | Polycarbonate |
| Mounting Type | TS 35 DIN Rail |
| Connection Technology | Screw connection |
| Operating Temperature Max | 120°C |
| Operating Temperature Min | -40°C |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |