The 2975540000 (AEP 2.5/24 BEIGE) is a beige end plate designed for use with the A-Series modular terminal blocks. It is constructed from Wemid, a high-performance thermoplastic, and is used to seal the open side of a terminal block to provide electrical and mechanical protection.
Weidmuller 2975540000 technical specifications.
| Width | 2.1mm |
| Height | 100.2mm |
| Depth | 31.4mm |
| Material | Wemid |
| Color | dark beige |
| UL 94 flammability rating | V-0 |
| Snap-on | Yes |
| RoHS | Compliant |
| Reach Svhc | No SVHC above 0.1 wt% |
Download the complete datasheet for Weidmuller 2975540000 to view detailed technical specifications.
No datasheet is available for this part.