The AEP 2C 1.5 is an end plate designed for the A-Series modular terminal blocks. It is constructed from Wemid, a high-quality thermoplastic, and is used to cover the open side of a terminal block to ensure safety and environmental protection. It features a Dark Beige color and is optimized for the A2C 1.5 family of terminal connectors.
Checking distributor stock and pricing after the page loads.
| Width | 2.1mm |
| Height | 51.8mm |
| Depth | 46.3mm |
| Material | Wemid |
| Color | Dark Beige |
| Flammability Rating | V-0UL 94 |
| Operating Temperature, Min | -60°C |
| Operating Temperature, Max | 130°C |
| RoHS | Compliant |
| Reach Svhc | Lead 7439-92-1 |