The A2C 10/16 is a blue feed-through terminal block from the A-Series family featuring PUSH IN connection technology. It is designed for a rated cross-section of 10 mm² (up to 16 mm² solid) and supports a rated current of 76 A at 1000 V. The housing is made of Wemid and is suitable for mounting on TS 35 DIN rails.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 1000V |
| Rated Current | 76A |
| Rated Cross-section | 10mm² |
| Clamping Range, Max. | 16mm² |
| Connection Type | PUSH IN |
| Operating Temperature, Max. | 130°C |
| Width | 10mm |
| RoHS | Compliant |
| Ul 94 Flammability Rating | V-0 |