The A2C 2.5 BK is a black, single-level feed-through terminal block from the A-Series family. It features PUSH IN connection technology for efficient wiring of solid and stranded conductors. Designed for DIN rail mounting (TS 35), it supports a rated cross-section of 2.5 mm² and is constructed from Wemid, a thermoplastic with a V-0 flammability rating per UL 94.
Checking distributor stock and pricing after the page loads.
| Rated voltage | 800V |
| Rated current | 24A |
| Wire connection cross section, solid, max. | 2.5mm² |
| Type of connection | PUSH IN |
| Width | 5.1mm |
| Height | 55mm |
| Depth | 36.5mm |
| Operating temperature, max. | 130°C |
| Flammability rating | V-0 |
| RoHS | Compliant |
| Ul 94 | V-0 |