The A2C 4 PE is a 2-tier protective earth (PE) terminal block from the A-Series family utilizing PUSH IN connection technology. It is designed for mounting on TS 35 DIN rails, featuring a green and yellow housing for easy identification of grounding functions. The unit supports a rated cross-section of 4 mm² and provides a vibration-resistant, gas-tight connection with long-term stability.
Checking distributor stock and pricing after the page loads.
| Rated cross-section | 4mm² |
| Connection type | PUSH IN |
| Number of potentials | 1 |
| Number of levels | 1 |
| Number of connections | 2 |
| Width | 6.1mm |
| Height | 60mm |
| Depth | 39.5mm |
| Continuous operating temp., min. | -60°C |
| Continuous operating temp., max. | 130°C |
| Material | Wemid |
| Color | Green/Yellow |
| RoHS | Compliant |
| Flammability Rating | V-0 |
| Reach Svhc | Lead 7439-92-1 |