The 3035720000 is a blue, three-tier installation terminal block from the A-Series (AITB) featuring PUSH IN connection technology. It is designed for mounting on TS 35 DIN rails and supports a functional busbar connection. The unit is constructed from Wemid, a high-performance thermoplastic with a UL 94 V-0 flammability rating, and is suitable for wire cross-sections up to 2.5 mm².
Weidmuller 3035720000 technical specifications.
| Rated voltage | 400V |
| Rated current | 24A |
| Wire connection cross section, solid, max. | 2.5mm² |
| Connection type | PUSH IN |
| Operating temperature, min. | -60°C |
| Operating temperature, max. | 130°C |
| Width | 5.1mm |
| Height | 103mm |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |
| Reach Svhc | Lead 7439-92-1 |
Download the complete datasheet for Weidmuller 3035720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.