Conn Feed-Thru 2 POS Screw Cable Mount 20A
Weidmuller 32286 technical specifications.
| Max Current Rating | 20A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.