Conn Mod Plug 6P4C Unshielded
Weidmuller 45750 technical specifications.
| Color | Clear |
| Number of Contacts | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 45750 to view detailed technical specifications.
No datasheet is available for this part.