Weidmüller Ri 40 (rs No 403-336) - 6264440000
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 62mm |
| Gender | Male |
| Length | 115mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 40 |
| Voltage Rating | 50V |
| Width | 70mm |
| RoHS | Not Compliant |