
The Weidmuller 7760056106 is an 8-position DIN rail terminal with a series FS designation. It is available in a 10-pack quantity and features screw termination. This terminal has a height of 29.5mm, length of 71mm, and width of 31mm. It weighs 29.3g and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 7760056106 technical specifications.
| Height | 29.5mm |
| Length | 71mm |
| Mount | DIN Rail |
| Number of Positions | 8 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FS |
| Termination | Screw |
| Weight | 29.3g |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.
