Cable Assembly with Connectors
Sign in to ask questions about the Weidmuller 7789015015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789015015 technical specifications.
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 105mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789015015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.