The Weidmuller 7789024050 is a general purpose IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an input bias current of 400nA and an output current of 16mA. The IC is packaged in a SOT-23 case and is suitable for surface mount applications. It has a quiescent current of 2.5mA and a resistance of 80MR.
Sign in to ask questions about the Weidmuller 7789024050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789024050 technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 400nA |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| Resistance | 80MR |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789024050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.