The 7200 series unidirectional bus directional device features an access time of 10ns and a maximum supply current of 90mA. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is packaged in LQFP and is available in trays of 90 units. It supports programmable flags and retransmit capability.
Weidmuller 7789028020 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.