Cable Assembly with Connectors
Weidmuller 7789033020 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4mA |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Resistance | 80MR |
| Series | TC74LVX |
| Turn-On Delay Time | 5.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.