The Weidmuller 7789034010 is a bidirectional component with a maximum operating temperature range of 0 to 70°C. It features a surface mount package with a resistance of 80MR and an access time of 6.5ns. The component is available in a package quantity of 750 and is packaged in tape and reel. It is designed for use in general applications and has a maximum supply current of 60mA.
Weidmuller 7789034010 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789034010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.