The Weidmuller 7789034030 is a unidirectional diode with an access time of 35ns, packaged in a DIP case for through-hole mounting. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 120mA. The diode features a resistance of 80MR and does not support programmable flags or FWFT. It is available in a package quantity of 14, packaged in rail/tube packaging.
Weidmuller 7789034030 technical specifications.
| Access Time | 35ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789034030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.