The Weidmuller 7789037015 is a high-speed interface IC with a 15ns access time. It features bidirectional bus directional capabilities and is packaged in a 1000-count LQFP. The IC is constructed from PVC material and has a maximum supply current of 100mA. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications.
Weidmuller 7789037015 technical specifications.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789037015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.