The 72V LQFP surface mount diode features an access time of 10ns and a maximum supply current of 60mA. It operates within a temperature range of -40°C to 85°C. The diode is packaged in LQFP and is available in quantities of 750 per reel. It supports programmable flags and retransmit capability, and has a resistance of 80MR.
Sign in to ask questions about the Weidmuller 7789040020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789040020 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789040020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.