The Weidmuller 72V bus buffer features unidirectional operation with a 12ns access time. It is available in a surface mount LQFP package and is designed to operate within a temperature range of 0°C to 70°C. The device has a maximum supply current of 55mA and supports programmable flags. It is packaged in a tray with 90 units per package.
Weidmuller 7789056050 technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.