This surface mount diode features an access time of 10ns and a maximum supply current of 35mA. It operates within a temperature range of -40°C to 85°C and is packaged in a LCC package. The diode is made of PVC material and has a resistance of 80MR. It is available in quantities of 750 per reel and is suitable for surface mount applications.
Weidmuller 7789058010 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789058010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.