The Weidmuller 7789067050 is a unidirectional diode with an access time of 10ns and a maximum supply current of 80mA. It is packaged in a LQFP package and is designed for surface mount applications. The diode operates within a temperature range of 0°C to 70°C and features a resistance of 80MR. It is available in a tape and reel packaging format with 750 units per package.
Weidmuller 7789067050 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789067050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.