The Weidmuller 7789073010 is a high-speed unidirectional device with a maximum supply current of 80mA and a maximum operating temperature of 70°C. It is packaged in LQFP and supports FWFT and programmable flags. The device is available in tape and reel packaging with 750 units per package.
Weidmuller 7789073010 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789073010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.