The Weidmuller 7789076015 is a high-speed interface IC with a bidirectional bus and a maximum operating temperature of 85°C. It is packaged in an LQFP package and is suitable for surface mount applications. The device has a maximum supply current of 60mA and a minimum operating temperature of -40°C. It is designed for use in specialized assemblies and is available in a tray packaging with 90 units per package.
Weidmuller 7789076015 technical specifications.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789076015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.