The 7789110050 cable assembly features a 19ns access time and unidirectional bus directionality. It is packaged in a SOIC case and designed for surface mount applications. The assembly operates within a temperature range of 0°C to 70°C and has a maximum supply current of 35mA. The material used is PVC, and the package quantity is 46 units per rail/Tube packaging.
Weidmuller 7789110050 technical specifications.
| Access Time | 19ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789110050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.