Cable Assembly with Connectors
Weidmuller 7789118015 technical specifications.
| Package/Case | VQFN |
| Material | PVC |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| RoHS | Not Compliant |
No datasheet is available for this part.