Cable Assembly with Connectors
Weidmuller 7789119020 technical specifications.
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 24mW |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| Series | Boomer®, PowerWise® |
| RoHS | Not Compliant |
No datasheet is available for this part.