The Weidmuller 7200 Series DIP unidirectional bus buffer features an access time of 15ns and a maximum supply current of 80mA. It operates within a temperature range of 0°C to 70°C and is available in a DIP package with a through-hole mount. The buffer is not programmable and does not support FWFT or retransmit capability. It is constructed with PVC material and is available in a rail or tube packaging format.
Weidmuller 7789121020 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789121020 to view detailed technical specifications.
No datasheet is available for this part.