The Weidmuller 7200 series logic IC features an access time of 10ns and is available in a surface mount LCC package. Operating temperatures range from 0°C to 70°C. This device is not programmable and does not support retransmit capability. The maximum supply current is 60mA and the material is PVC.
Weidmuller 7789123015 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789123015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.