The 7200 series unidirectional bus directional device features an access time of 34ns and a maximum supply current of 35mA. It is packaged in a DIP case and is designed for through hole mounting. The device operates within a temperature range of 0°C to 70°C and is constructed with PVC material. It is available in a tray packaging format with 25 units per package.
Weidmuller 7789125020 technical specifications.
| Access Time | 34ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789125020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.