The Weidmuller 7789133010 is a surface mount diode with an access time of 12ns and a maximum supply current of 80mA. It operates within a temperature range of 0-70°C and features an 80MR resistance. The diode is packaged in an LCC package and is available in quantities of 32. It is supplied in rail/Tube packaging.
Weidmuller 7789133010 technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789133010 to view detailed technical specifications.
No datasheet is available for this part.