The Weidmuller 7789137020 cable assembly features a 15ns access time and unidirectional bus directional capabilities. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The assembly is constructed with PVC material and has a maximum supply current of 120mA. It is available in a package quantity of 750 and is packaged in tape and reel format.
Weidmuller 7789137020 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789137020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.