The Weidmuller 7789151010 is a 10ns access time unidirectional bus device packaged in LQFP. It operates between 0°C and 70°C and draws a maximum supply current of 60mA. The component is designed for surface mount and is available in quantities of 500, packaged in tape and reel.
Weidmuller 7789151010 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789151010 to view detailed technical specifications.
No datasheet is available for this part.