Cable Assembly LiYCY 2m 23AWG 25 POS Interface to 25 POS D-Sub
Sign in to ask questions about the Weidmuller 7789157020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789157020 technical specifications.
| Approvals | UL |
| Length | 6.56foot |
| Material | PVC |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Resistance | 80MR |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789157020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.