The Weidmuller 7789158015 cable assembly features a 6.5ns access time and is designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 50mA. The assembly is packaged in a tray with 50 units per package and is constructed with PVC material.
Weidmuller 7789158015 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789158015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.