The Weidmuller 7789159030 is a bidirectional bus with an access time of 10ns. It features a LQFP package and is designed for surface mount applications. The component operates within a temperature range of -40°C to 85°C and has a maximum supply current of 60mA. It is constructed from PVC material and is available in a tray packaging format with 90 units per package.
Weidmuller 7789159030 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789159030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.