Cable Assembly with Connectors
Weidmuller 7789190030 technical specifications.
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| RoHS | Compliant |
No datasheet is available for this part.