The Weidmuller 7789190050 is a surface mount IC with a unidirectional bus and 10ns access time. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC has a maximum supply current of 50mA and is packaged in a 50-unit tray with a LQFP package. The material used is PVC, and it does not support FWFT or retransmit capability. It is part of the 7200 series and has a resistance of 80MR.
Weidmuller 7789190050 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789190050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.