The Weidmuller 7789223030 is a unidirectional diode with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 120mA and a resistance of 80MR. The diode is packaged in a LCC package and is suitable for surface mount applications. It has an access time of 20ns and is not programmable. The diode is available in quantities of 750 and is packaged on a tape and reel.
Weidmuller 7789223030 technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789223030 to view detailed technical specifications.
No datasheet is available for this part.