The Weidmuller 7789230020 is a dual general purpose amplifier with a gain bandwidth product of 152kHz. It features an input bias current of 2nA and an input offset voltage of 1.5mV. The amplifier has an output current per channel of 16mA and operates over a temperature range of -40°C to 85°C. It is packaged in a SOIC case and is suitable for surface mount applications.
Weidmuller 7789230020 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 152kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 15uA |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| Slew Rate | 0.1V/µs |
| RoHS | Compliant |
No datasheet is available for this part.