Pre-Assembled Cable, Pac, Cable Liycy, 0.25 mm²
Sign in to ask questions about the Weidmuller 7789262015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789262015 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 390uV |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 900nA |
| Output Current per Channel | 200uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.0025V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789262015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.