The Weidmuller 7789262050 cable assembly features a SIL package with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It has a maximum output power of 10W and a resistance of 80MR. The assembly is constructed with PVC material and is available in quantities of 25. It is designed for through hole mounting.
Sign in to ask questions about the Weidmuller 7789262050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 7789262050 technical specifications.
| Package/Case | SIL |
| Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 10W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Resistance | 80MR |
| Weight | 1416g |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789262050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.