The Weidmuller 7200 series cable assembly features a 50ns access time and unidirectional bus directionality. It is constructed with PVC material and has a maximum operating temperature of 70°C. The assembly is designed for surface mount and is available in tape and reel packaging with 750 units per package. It has a maximum supply current of 120mA and a resistance of 80MR.
Weidmuller 7789270050 technical specifications.
| Access Time | 50ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789270050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.